
CLF5030NIT-1R5N-D | |
|---|---|
DigiKey Part Number | 445-174694-2-ND - Tape & Reel (TR) 445-174694-1-ND - Cut Tape (CT) 445-174694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF5030NIT-1R5N-D |
Description | FIXED IND 1.5UH 3.4A 29.9 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.4 A 29.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF5030NIT-1R5N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.69A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱38.23100 | ₱382.31 |
| 25 | ₱35.37280 | ₱884.32 |
| 50 | ₱33.36000 | ₱1,668.00 |
| 100 | ₱31.44840 | ₱3,144.84 |
| 250 | ₱29.09136 | ₱7,272.84 |
| 500 | ₱27.42992 | ₱13,714.96 |
| 1,000 | ₱25.86435 | ₱25,864.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱23.69257 | ₱47,385.14 |
| 4,000 | ₱22.34361 | ₱89,374.44 |
| 6,000 | ₱21.59114 | ₱129,546.84 |
| 10,000 | ₱20.68035 | ₱206,803.50 |
| 14,000 | ₱20.10212 | ₱281,429.68 |
| 20,000 | ₱20.09813 | ₱401,962.60 |

