EEV-FK1C331P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 121
Unit Price: ₱53.00000
Datasheet

Direct


Panasonic Industry
In Stock: 1,249
Unit Price: ₱68.48000
Datasheet

Upgrade


Panasonic Industry
In Stock: 786
Unit Price: ₱67.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,110
Unit Price: ₱63.12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,590
Unit Price: ₱61.93000
Datasheet

Upgrade


Panasonic Industry
In Stock: 64,806
Unit Price: ₱53.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 354
Unit Price: ₱61.93000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱71.46000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19
Unit Price: ₱77.42000
Datasheet

Similar


Panasonic Industry
In Stock: 70
Unit Price: ₱63.12000
Datasheet

Direct


Würth Elektronik
In Stock: 285
Unit Price: ₱42.28000
Datasheet

Direct


Würth Elektronik
In Stock: 3,148
Unit Price: ₱54.79000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,497
Unit Price: ₱122.67000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱95.67660
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1C331P

DigiKey Part Number
PCE3401TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1C331P
Description
CAP ALUM 330UF 20% 16V SMD
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1C331P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes