
FA24C0G1H153JNU00 | |
|---|---|
DigiKey Part Number | 445-181133-ND |
Manufacturer | |
Manufacturer Product Number | FA24C0G1H153JNU00 |
Description | CAP CER 0.015UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G1H153JNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱23.93900 | ₱239.39 |
| 50 | ₱18.17460 | ₱908.73 |
| 100 | ₱16.40010 | ₱1,640.01 |
| 500 | ₱13.41066 | ₱6,705.33 |
| 1,000 | ₱12.48585 | ₱12,485.85 |
| 2,500 | ₱11.51006 | ₱28,775.15 |
| 5,000 | ₱10.92195 | ₱54,609.75 |

