0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
cms-photo-disclaimer

FA28X7R1H473KNU06

cms-digikey-product-number
445-174285-1-ND - Cut Tape (CT)
445-174285-3-ND - Tape & Box (TB)
cms-manufacturer
cms-manufacturer-product-number
FA28X7R1H473KNU06
cms-description
CAP CER 0.047UF 50V X7R RADIAL
cms-standard-lead-time
24 Weeks
cms-customer-reference
cms-detailed-description
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
cms-eda-cad-models
FA28X7R1H473KNU06 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 736
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT)
cms-quantityUnit Pricecms-ext-price
1₱16.67000₱16.67
10₱9.82600₱98.26
50₱7.13400₱356.70
100₱6.30630₱630.63
500₱4.90334₱2,451.67
1,000₱4.47161₱4,471.61
Tape & Box (TB)
cms-quantityUnit Pricecms-ext-price
2,000₱3.99849₱7,996.98
4,000₱3.71488₱14,859.52
6,000₱3.57280₱21,436.80
10,000₱3.41549₱34,154.90
14,000₱3.32353₱46,529.42
20,000₱3.23508₱64,701.60
cms-manufacturer-standard-package