120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 250mOhm
MMZ1005xxxxET000

MMZ1005B121CTD25

DigiKey Part Number
445-172775-2-ND - Tape & Reel (TR)
445-172775-1-ND - Cut Tape (CT)
445-172775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005B121CTD25
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005B121CTD25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,151
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.69200₱36.92
25₱3.19200₱79.80
50₱2.85840₱142.92
100₱2.56660₱256.66
250₱2.21288₱553.22
500₱1.96992₱984.96
1,000₱1.74541₱1,745.41
5,000₱1.28390₱6,419.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.07625₱10,762.50
20,000₱1.02724₱20,544.80
Manufacturers Standard Package