
MLZ2012N101LTD25 | |
|---|---|
DigiKey Part Number | 445-MLZ2012N101LTD25TR-ND - Tape & Reel (TR) 445-MLZ2012N101LTD25CT-ND - Cut Tape (CT) 445-MLZ2012N101LTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012N101LTD25 |
Description | FIXED IND 100UH 140MA 3.5 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Multilayer Inductor 140 mA 3.5Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012N101LTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱5.71700 | ₱57.17 |
| 25 | ₱5.26440 | ₱131.61 |
| 50 | ₱4.96640 | ₱248.32 |
| 100 | ₱4.68060 | ₱468.06 |
| 250 | ₱4.32808 | ₱1,082.02 |
| 500 | ₱4.08036 | ₱2,040.18 |
| 1,000 | ₱3.84693 | ₱3,846.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.52358 | ₱7,047.16 |
| 4,000 | ₱3.32215 | ₱13,288.60 |
| 6,000 | ₱3.20975 | ₱19,258.50 |
| 10,000 | ₱3.07367 | ₱30,736.70 |
| 14,000 | ₱2.98728 | ₱41,821.92 |
| 20,000 | ₱2.89839 | ₱57,967.80 |

