60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608R600ATD25

DigiKey Part Number
445-MMZ1608R600ATD25TR-ND - Tape & Reel (TR)
445-MMZ1608R600ATD25CT-ND - Cut Tape (CT)
445-MMZ1608R600ATD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608R600ATD25
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,634
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.69200₱36.92
25₱3.19200₱79.80
50₱2.85840₱142.92
100₱2.56660₱256.66
250₱2.21288₱553.22
500₱1.96992₱984.96
1,000₱1.74541₱1,745.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.30489₱5,219.56
8,000₱1.13004₱9,040.32
12,000₱1.03324₱12,398.88
20,000₱1.02724₱20,544.80
Manufacturers Standard Package