33 µH Shielded Drum Core, Wirewound Inductor 95 mA 780mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLFV32T-330K-EF

DigiKey Part Number
445-15768-2-ND - Tape & Reel (TR)
445-15768-1-ND - Cut Tape (CT)
445-15768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLFV32T-330K-EF
Description
FIXED IND 33UH 95MA 780 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 95 mA 780mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLFV32T-330K-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
780mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,005
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱13.28000₱132.80
25₱12.26720₱306.68
50₱11.56460₱578.23
100₱10.90360₱1,090.36
250₱10.08540₱2,521.35
500₱9.50894₱4,754.47
1,000₱8.96525₱8,965.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.37095₱16,741.90
4,000₱7.89306₱31,572.24
6,000₱7.62647₱45,758.82
10,000₱7.30381₱73,038.10
14,000₱7.09891₱99,384.74
20,000₱6.88812₱137,762.40
Manufacturers Standard Package