
NLFV32T-331K-EF | |
|---|---|
DigiKey Part Number | 445-15769-2-ND - Tape & Reel (TR) 445-15769-1-ND - Cut Tape (CT) 445-15769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV32T-331K-EF |
Description | FIXED IND 330UH 35MA 8.16 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 35 mA 8.16Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLFV32T-331K-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.16Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱13.28000 | ₱132.80 |
| 25 | ₱12.26720 | ₱306.68 |
| 50 | ₱11.56460 | ₱578.23 |
| 100 | ₱10.90360 | ₱1,090.36 |
| 250 | ₱10.08540 | ₱2,521.35 |
| 500 | ₱9.50894 | ₱4,754.47 |
| 1,000 | ₱8.96525 | ₱8,965.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.37095 | ₱16,741.90 |
| 4,000 | ₱7.89306 | ₱31,572.24 |
| 6,000 | ₱7.62647 | ₱45,758.82 |
| 10,000 | ₱7.30381 | ₱73,038.10 |
| 14,000 | ₱7.09891 | ₱99,384.74 |
| 20,000 | ₱6.88812 | ₱137,762.40 |

