



NTCG164LH154JT1 | |
|---|---|
DigiKey Part Number | 445-174332-2-ND - Tape & Reel (TR) 445-174332-1-ND - Cut Tape (CT) 445-174332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH154JT1 |
Description | THERM NTC 150KOHM 4485K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 150k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 5 | ₱8.45600 | ₱42.28 |
| 10 | ₱7.92000 | ₱79.20 |
| 25 | ₱7.31280 | ₱182.82 |
| 50 | ₱6.90780 | ₱345.39 |
| 100 | ₱6.53860 | ₱653.86 |
| 500 | ₱5.79422 | ₱2,897.11 |
| 1,000 | ₱5.51850 | ₱5,518.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.93863 | ₱19,754.52 |
| 8,000 | ₱4.73147 | ₱37,851.76 |
| 12,000 | ₱4.61850 | ₱55,422.00 |
| 20,000 | ₱4.48412 | ₱89,682.40 |
| 28,000 | ₱4.40023 | ₱123,206.44 |
| 40,000 | ₱4.31510 | ₱172,604.00 |

