Connector Header Panel Mount, Through Hole, Right Angle 24 position 0.174" (4.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARC23-24PB-BM01SP1

DigiKey Part Number
889-ARC23-24PB-BM01SP1-ND
Manufacturer
Manufacturer Product Number
ARC23-24PB-BM01SP1
Description
24 POSITION PCB RECEPTACLE, PIN,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 24 position 0.174" (4.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
4
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
-
Insulation Height
1.500" (38.10mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
7.5A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,523.13000₱2,523.13
10₱2,144.75300₱21,447.53
25₱2,010.50320₱50,262.58
90₱1,836.89256₱165,320.33
180₱1,749.32428₱314,878.37
270₱1,700.06207₱459,016.76
Manufacturers Standard Package