
C0805X105K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X105K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X105K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805X105K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X105K5RACAUTO |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X105K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.22000 | ₱76.22 |
| 10 | ₱49.54600 | ₱495.46 |
| 50 | ₱39.01720 | ₱1,950.86 |
| 100 | ₱35.76570 | ₱3,576.57 |
| 500 | ₱30.27760 | ₱15,138.80 |
| 1,000 | ₱28.57983 | ₱28,579.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱26.78773 | ₱66,969.32 |
| 5,000 | ₱25.70726 | ₱128,536.30 |
| 7,500 | ₱25.16607 | ₱188,745.53 |
| 12,500 | ₱24.56599 | ₱307,074.88 |
| 17,500 | ₱24.21507 | ₱423,763.73 |

