
SPM10054T-4R7M-HZ | |
|---|---|
DigiKey Part Number | 445-180249-2-ND - Tape & Reel (TR) 445-180249-1-ND - Cut Tape (CT) 445-180249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-4R7M-HZ |
Description | FIXED IND 4.7UH 14.3A 12.15 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 14.3 A 12.15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-4R7M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.70000 | ₱119.70 |
| 10 | ₱98.19800 | ₱981.98 |
| 25 | ₱90.84960 | ₱2,271.24 |
| 50 | ₱85.65680 | ₱4,282.84 |
| 100 | ₱80.75580 | ₱8,075.58 |
| 250 | ₱74.71620 | ₱18,679.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱68.44320 | ₱34,221.60 |
| 1,000 | ₱64.54505 | ₱64,545.05 |
| 1,500 | ₱62.37029 | ₱93,555.43 |
| 2,500 | ₱59.73842 | ₱149,346.05 |
| 3,500 | ₱58.06755 | ₱203,236.42 |
| 5,000 | ₱57.31688 | ₱286,584.40 |

