
VLS2010ET-4R7M | |
|---|---|
DigiKey Part Number | 445-6594-2-ND - Tape & Reel (TR) 445-6594-1-ND - Cut Tape (CT) 445-6594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2010ET-4R7M |
Description | FIXED IND 4.7UH 700MA 408 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 700 mA 408mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2010ET-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 408mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.65813 | ₱15,316.26 |
| 4,000 | ₱7.22103 | ₱28,884.12 |
| 6,000 | ₱6.97718 | ₱41,863.08 |
| 10,000 | ₱6.68187 | ₱66,818.70 |
| 14,000 | ₱6.49435 | ₱90,920.90 |
| 20,000 | ₱6.30152 | ₱126,030.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱11.79100 | ₱117.91 |
| 100 | ₱9.68280 | ₱968.28 |
| 1,000 | ₱7.96303 | ₱7,963.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.26700 | ₱122.67 |
| 100 | ₱10.06990 | ₱1,006.99 |
| 1,000 | ₱8.28162 | ₱8,281.62 |

