
MPU-9150EVB | |
|---|---|
DigiKey Part Number | 1428-1010-ND |
Manufacturer | |
Manufacturer Product Number | MPU-9150EVB |
Description | BOARD EVAL FOR MPU-9150 |
Customer Reference | |
Detailed Description | MPU-9150 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec, ±1200µT | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.375V ~ 3.465V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MPU-9150 | |
Note | - |



