Image for CSS280-54/M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS280-54/M

DigiKey Part Number
285-CSS280-54/M-ND
Manufacturer
Manufacturer Product Number
CSS280-54/M
Description
AC/DC CONVERTER 54V 210W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 54V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CSS280-54/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
54V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.88 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱10,258.08000₱10,258.08
Manufacturers Standard Package