Open Frame AC DC Converters 1 Output 28V 90 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 28V 90 ~ 305 VAC Input
Industrial Power Supply Product Range Overview Video

CSW65-28

DigiKey Part Number
CSW65-28-ND
Manufacturer
Manufacturer Product Number
CSW65-28
Description
AC/DC CONVERTER 28V 65W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 90 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CSW65-28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.33 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
Level VI
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,654.58000₱3,654.58
10₱3,397.32800₱33,973.28
25₱2,968.56760₱74,214.19
Manufacturers Standard Package