
THCV241A-B | |
|---|---|
DigiKey Part Number | 3175-THCV241A-B-ND |
Manufacturer | |
Manufacturer Product Number | THCV241A-B |
Description | IC SERIALIZER V-BY-ONE HS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4Gbps Serializer 6 Input 2 Output 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 4Gbps | |
Input Type | CMOS | |
Output Type | V-by-One®HS | |
Number of Inputs | 6 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱640.76000 | ₱640.76 |
| 10 | ₱500.99400 | ₱5,009.94 |
| 25 | ₱466.10960 | ₱11,652.74 |
| 100 | ₱427.77150 | ₱42,777.15 |
| 490 | ₱398.76502 | ₱195,394.86 |
| 980 | ₱389.64477 | ₱381,851.87 |
| 1,470 | ₱385.07906 | ₱566,066.22 |





