Enclosed AC DC Converters 1 Output 28V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS200LD-28

DigiKey Part Number
285-CUS200LD-28-ND
Manufacturer
Manufacturer Product Number
CUS200LD-28
Description
AC/DC CONVERTER 28V 120W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS200LD-28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱5,376.77000₱5,376.77
10₱4,881.31400₱48,813.14
25₱4,683.63120₱117,090.78
50₱4,419.80100₱220,990.05
Manufacturers Standard Package