Enclosed AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input
CUS200LD3
CUS200LD3

CUS200LD-3

DigiKey Part Number
285-CUS200LD-3-ND
Manufacturer
Manufacturer Product Number
CUS200LD-3
Description
AC/DC CONVERTER 3.3V 79W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS200LD-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
24 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 2.44" W x 1.22" H (160.0mm x 62.0mm x 31.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱5,673.33000₱5,673.33
10₱5,211.22100₱52,112.21
25₱5,013.53840₱125,338.46
50₱4,749.70800₱237,485.40
Manufacturers Standard Package