



CUS600M-19/ADJ | |
|---|---|
DigiKey Part Number | 285-CUS600M-19/ADJ-ND |
Manufacturer | |
Manufacturer Product Number | CUS600M-19/ADJ |
Description | AC/DC CONVERTER 6X19V 401W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 6 Output 19V 19V 19V 19V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS600M-19/ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 6 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 19V | |
Voltage - Output 2 | 19V | |
Voltage - Output 3 | 19V | |
Voltage - Output 4 | 19V | |
Voltage - Output 5 | 19V | |
Voltage - Output 6 | 19V | |
Current - Output 1 | 31.6 A | |
Current - Output 2 | 31.6 A | |
Current - Output 3 | 31.6 A | |
Current - Output 4 | 31.6 A | |
Current - Output 5 | 31.6 A | |
Current - Output 6 | 31.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 96% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₱10,899.43667 | ₱130,793.24 |

