Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUT75-5FF/TB

DigiKey Part Number
285-CUT75-5FF/TB-ND
Manufacturer
Manufacturer Product Number
CUT75-5FF/TB
Description
AC/DC CONVERTER 5V 15V -15V 75W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUT75-5FF/TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8 A
Current - Output 2
2.5 A
Current - Output 3
1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Baseplate, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 26.9mm)
Approval Agency
CE, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,937.14000₱5,937.14
10₱5,013.51500₱50,135.15
25₱4,824.28840₱120,607.21
Manufacturers Standard Package