Front End AC DC Converters 1 Output 48V 85 ~ 265 VAC, 120 ~ 360 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front End AC DC Converters 1 Output 48V 85 ~ 265 VAC, 120 ~ 360 VDC Input
FPS3000-24
FPS3000-24

FPS3000-48

DigiKey Part Number
285-FPS3000-48-ND
Manufacturer
Manufacturer Product Number
FPS3000-48
Description
AC/DC CONVERTER 48V 3000W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 48V 85 ~ 265 VAC, 120 ~ 360 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 360 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
63 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
1.61" L x 5.00" W x 11.40" H (40.9mm x 127.0mm x 289.6mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱162,567.93000₱162,567.93
Manufacturers Standard Package