


IEH48025A120V-109-R | |
|---|---|
DigiKey Part Number | 285-2433-ND |
Manufacturer | |
Manufacturer Product Number | IEH48025A120V-109-R |
Description | DC DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEH48025A120V-109-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 124°C | |
Efficiency | 94.6% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,376.17000 | ₱5,376.17 |
| 5 | ₱5,175.61000 | ₱25,878.05 |
| 10 | ₱5,091.58500 | ₱50,915.85 |
| 25 | ₱4,982.31040 | ₱124,557.76 |
| 50 | ₱4,901.11980 | ₱245,055.99 |
| 100 | ₱4,821.15010 | ₱482,115.01 |

