Isolated Module DC DC Converter 1 Output 12V 25A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 25A 36V - 75V Input
Industrial Power Supply Product Range Overview Video

IEH48025A120V-109-R

DigiKey Part Number
285-2433-ND
Manufacturer
Manufacturer Product Number
IEH48025A120V-109-R
Description
DC DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 25A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
IEH48025A120V-109-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
300 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 124°C
Efficiency
94.6%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 5 Leads, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,376.17000₱5,376.17
5₱5,175.61000₱25,878.05
10₱5,091.58500₱50,915.85
25₱4,982.31040₱124,557.76
50₱4,901.11980₱245,055.99
100₱4,821.15010₱482,115.01