Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS200-3.3

DigiKey Part Number
LS200-3.3-ND
Manufacturer
Manufacturer Product Number
LS200-3.3
Description
AC/DC CONVERTER 3.3V 200W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LS200-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
68%
Part Status
Last Time Buy
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC
Size / Dimension
7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm)
Voltage - Output 1
3.3V
Approval Agency
CE
Current - Output 1
40 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHP-200R-3.3MEAN WELL USA Inc.11866-4961-ND₱3,453.90000Similar
In-Stock: 11
Factory Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 8/21/2026
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱7,282.37000₱7,282.37
10₱6,791.97500₱67,919.75