
PXF40-48S15 | |
|---|---|
DigiKey Part Number | 285-PXF40-48S15-ND |
Manufacturer | |
Manufacturer Product Number | PXF40-48S15 |
Description | DC DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.666A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF40-48S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.666A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,220.15000 | ₱5,220.15 |
| 10 | ₱5,118.97800 | ₱51,189.78 |
| 25 | ₱5,017.08760 | ₱125,427.19 |
| 50 | ₱4,996.98340 | ₱249,849.17 |

