
PXF60-48S3P3 | |
|---|---|
DigiKey Part Number | 285-1992-ND |
Manufacturer | |
Manufacturer Product Number | PXF60-48S3P3 |
Description | DC DC CONVERTER 3.3V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 14A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF60-48S3P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 14A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | - | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module, 8 Leads | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,937.58000 | ₱6,937.58 |
| 10 | ₱6,819.66600 | ₱68,196.66 |
| 25 | ₱6,745.53800 | ₱168,638.45 |

