M10S-1J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Application Tooling
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Souriau UTL Series Plastic Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M10S-1J

DigiKey Part Number
M10S-1J-ND
Manufacturer
Manufacturer Product Number
M10S-1J
Description
TOOL HAND CRIMPER COAX SZ16 SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF Contacts - Size 16 4 Interchangeable Dies
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Box
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Coaxial, RF Contacts - Size 16
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
4 Interchangeable Dies
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes