



RSMN-2010D | |
|---|---|
DigiKey Part Number | RSMN-2010D-ND |
Manufacturer | |
Manufacturer Product Number | RSMN-2010D |
Description | LINE FILTER 250VAC/VDC 10A DIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSMN-2010D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,153.92000 | ₱2,153.92 |
| 10 | ₱2,105.09300 | ₱21,050.93 |
| 25 | ₱2,013.38560 | ₱50,334.64 |
| 50 | ₱1,969.91400 | ₱98,495.70 |

