Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block
RSMN-2006LD
RSMN-2006LD

RSMN-2020LD

DigiKey Part Number
RSMN-2020LD-ND
Manufacturer
Manufacturer Product Number
RSMN-2020LD
Description
LINE FILTER 250VAC/VDC 20A DIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSMN-2020LD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,023.35000₱3,023.35
10₱2,954.87100₱29,548.71
25₱2,825.67120₱70,641.78
50₱2,766.10940₱138,305.47
Manufacturers Standard Package