
RTW03-25R | |
|---|---|
DigiKey Part Number | 285-RTW03-25R-ND |
Manufacturer | |
Manufacturer Product Number | RTW03-25R |
Description | AC/DC CONVERTER 3.3V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RTW03-25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 0.95" W x 3.23" H (160.0mm x 24.2mm x 82.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19,057.79000 | ₱19,057.79 |

