Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC, 120 ~ 340 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWS1000B-12/RF

DigiKey Part Number
285-RWS1000B-12/RF-ND
Manufacturer
Manufacturer Product Number
RWS1000B-12/RF
Description
AC/DC CONVERTER 12V 1008W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC, 120 ~ 340 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RWS1000B-12/RF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 340 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
84 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
85%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.80" L x 5.00" W x 2.48" H (198.1mm x 127.0mm x 63.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱24,077.85000₱24,077.85
10₱23,418.15700₱234,181.57
25₱22,882.70680₱572,067.67
Manufacturers Standard Package