
RWS1000B-15/ME | |
|---|---|
DigiKey Part Number | 285-RWS1000B-15/ME-ND |
Manufacturer | |
Manufacturer Product Number | RWS1000B-15/ME |
Description | AC/DC CONVERTER 15V 1005W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC, 120 ~ 340 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS1000B-15/ME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC, 120 ~ 340 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 67 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.80" L x 5.00" W x 2.48" H (198.1mm x 127.0mm x 63.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23,880.15000 | ₱23,880.15 |
| 10 | ₱22,626.61800 | ₱226,266.18 |
| 25 | ₱21,307.10920 | ₱532,677.73 |

