Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC, 120 ~ 340 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWS1000B-24/ME

DigiKey Part Number
285-RWS1000B-24/ME-ND
Manufacturer
Manufacturer Product Number
RWS1000B-24/ME
Description
AC/DC CONVERTER 24V 1008W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC, 120 ~ 340 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RWS1000B-24/ME Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 340 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
42 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.80" L x 5.00" W x 2.48" H (198.1mm x 127.0mm x 63.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱23,880.15000₱23,880.15
10₱22,626.61800₱226,266.18
25₱21,307.10920₱532,677.73
Manufacturers Standard Package