0 ~ 160VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 4A Output 640W Features GPIB, Programmable, RS232, RS485 and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 160VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 4A Output 640W Features GPIB, Programmable, RS232, RS485 and USB Interface
TDK-Lambda Z+ Series (Programmable Power Supplies)
TDK-Lambda Z+ Series (Programmable Power Supplies) – User Control Pins

Z160-4-IEEE-U

DigiKey Part Number
Z160-4-IEEE-U-ND
Manufacturer
Manufacturer Product Number
Z160-4-IEEE-U
Description
AC/DC PROGRAMMABLE SUPPLY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 ~ 160VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 4A Output 640W Features GPIB, Programmable, RS232, RS485 and USB Interface
Datasheet
 Datasheet
EDA/CAD Models
Z160-4-IEEE-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
85 ~ 265VAC
Number of Outputs
1
Voltage - Output
0 ~ 160VDC
Current - Output
0 ~ 4A
Display Type
Digital
Number of Characters
4 (2)
Size / Dimension
13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm)
Features
GPIB, Programmable, RS232, RS485 and USB Interface
Power (Watts)
640W
Accuracy - Voltmeter; Ammeter
0.5% + 1 count
Voltage Regulation - Line
0.01%
Voltage Regulation - Load
0.01%
Current Regulation - Line
0.02%
Current Regulation - Load
0.09%
Ripple
10mV
Weight
5.3 lbs (2.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱167,275.35000₱167,275.35
Manufacturers Standard Package