
ANT161575ST-1202A1 | |
|---|---|
DigiKey Part Number | 445-175607-2-ND - Tape & Reel (TR) 445-175607-1-ND - Cut Tape (CT) 445-175607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT161575ST-1202A1 |
Description | RF ANT 1.581GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 1.557GHz ~ 1.605GHz |
Manufacturer TDK | Antenna Type Chip |
Series | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | VSWR 3 |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Applications GNSS |
Frequency (Center/Band) 1.581GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱21.43800 | ₱214.38 |
| 25 | ₱19.12760 | ₱478.19 |
| 100 | ₱16.61450 | ₱1,661.45 |
| 250 | ₱15.41632 | ₱3,854.08 |
| 500 | ₱14.69456 | ₱7,347.28 |
| 1,000 | ₱14.09965 | ₱14,099.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱12.95272 | ₱51,810.88 |
| 8,000 | ₱12.62743 | ₱101,019.44 |
| 12,000 | ₱12.46451 | ₱149,574.12 |
| 20,000 | ₱12.28397 | ₱245,679.40 |
| 28,000 | ₱12.17849 | ₱340,997.72 |
| 40,000 | ₱12.07701 | ₱483,080.40 |



