


B25620B0227K881 | |
|---|---|
DigiKey Part Number | 495-76885-ND |
Manufacturer | |
Manufacturer Product Number | B25620B0227K881 |
Description | CAP FILM 220UF 10% 880VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF Film Capacitor 880V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25620B0227K881 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 880V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 3.071" (78.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,521.04000 | ₱4,521.04 |
| 12 | ₱3,838.54333 | ₱46,062.52 |
| 52 | ₱3,609.95538 | ₱187,717.68 |
| 100 | ₱3,534.57240 | ₱353,457.24 |

