


B25620B0447K883 | |
|---|---|
DigiKey Part Number | 495-7226-ND |
Manufacturer | |
Manufacturer Product Number | B25620B0447K883 |
Description | CAP FILM 440UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 440 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25620B0447K883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.8 mOhms | |
Operating Temperature | -55°C ~ 75°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 3.071" (78.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,770.40000 | ₱5,770.40 |
| 12 | ₱4,956.74333 | ₱59,480.92 |
| 52 | ₱4,684.27173 | ₱243,582.13 |
| 100 | ₱4,594.41350 | ₱459,441.35 |

