


B25620B0707K701 | |
|---|---|
DigiKey Part Number | 495-B25620B0707K701-ND |
Manufacturer | |
Manufacturer Product Number | B25620B0707K701 |
Description | CAP FILM 700UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25620B0707K701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.2 mOhms | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 5.512" (140.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₱6,855.33650 | ₱411,320.19 |

