310 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
310 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Power Caps for DC Filtering

B25620B1317K101

DigiKey Part Number
495-76615-ND
Manufacturer
Manufacturer Product Number
B25620B1317K101
Description
CAP FILM 310UF 10% 1.1KVDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
310 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25620B1317K101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
5.039" (128.00mm)
Termination
Threaded, Female
Lead Spacing
1.260" (32.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
60₱3,735.46233₱224,127.74
Manufacturers Standard Package