40 µF Film Capacitor 1980V (1.98kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 µF Film Capacitor 1980V (1.98kV) Polypropylene (PP), Metallized Radial, Can
Power Caps for DC Filtering

B25620B1406K981

DigiKey Part Number
495-B25620B1406K981-ND
Manufacturer
Manufacturer Product Number
B25620B1406K981
Description
CAP FILM 40UF 10% 1.98KVDC RAD
Customer Reference
Detailed Description
40 µF Film Capacitor 1980V (1.98kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25620B1406K981 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1980V (1.98kV)
Dielectric Material
ESR (Equivalent Series Resistance)
6 mOhms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
3.071" (78.00mm)
Termination
Threaded, Female
Lead Spacing
1.260" (32.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.