660 µF Film Capacitor 1320V (1.32kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
660 µF Film Capacitor 1320V (1.32kV) Polypropylene (PP), Metallized Radial, Can
Power Caps for DC Filtering

B25620B1667K323

DigiKey Part Number
495-7233-ND
Manufacturer
Manufacturer Product Number
B25620B1667K323
Description
CAP FILM 660UF 10% 1.32KVDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
660 µF Film Capacitor 1320V (1.32kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25620B1667K323 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1320V (1.32kV)
Dielectric Material
Operating Temperature
-55°C ~ 75°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
4.567" Dia (116.00mm)
Height - Seated (Max)
7.126" (181.00mm)
Termination
Threaded, Female
Lead Spacing
1.969" (50.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,671.98000₱6,671.98
12₱5,769.25333₱69,231.04
52₱5,466.83885₱284,275.62
100₱5,384.35620₱538,435.62