


B25620C1427A101 | |
|---|---|
DigiKey Part Number | 495-7230-ND |
Manufacturer | |
Manufacturer Product Number | B25620C1427A101 |
Description | CAP FILM 420UF 1.1KVDC SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 420 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25620C1427A101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -15%, 0% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 5.630" (143.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,688.97000 | ₱4,688.97 |
| 12 | ₱3,988.31167 | ₱47,859.74 |
| 52 | ₱3,753.61981 | ₱195,188.23 |
| 100 | ₱3,676.25970 | ₱367,625.97 |

