


B25631B1606K200 | |
|---|---|
DigiKey Part Number | 495-B25631B1606K200-ND |
Manufacturer | |
Manufacturer Product Number | B25631B1606K200 |
Description | CAP FILM 60UF 10% 1.2KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 1200V (1.2kV) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25631B1606K200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 1.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,980.48000 | ₱2,980.48 |
| 12 | ₱2,476.33750 | ₱29,716.05 |
| 54 | ₱2,304.08870 | ₱124,420.79 |
| 102 | ₱2,250.44118 | ₱229,545.00 |

