


B25690A0737K901 | |
|---|---|
DigiKey Part Number | 495-B25690A0737K901-ND |
Manufacturer | |
Manufacturer Product Number | B25690A0737K901 |
Description | CAP FILM 730UF 10% 900V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 730 µF Film Capacitor 900V Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25690A0737K901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 1.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 6.929" (176.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,724.70000 | ₱4,724.70 |
| 12 | ₱4,019.77417 | ₱48,237.29 |
| 60 | ₱3,765.55500 | ₱225,933.30 |
| 108 | ₱3,697.75722 | ₱399,357.78 |

