
B25690A1427K303 | |
|---|---|
DigiKey Part Number | 495-B25690A1427K303-ND |
Manufacturer | |
Manufacturer Product Number | B25690A1427K303 |
Description | CAP FILM 420UF 1.3KVDC SCREW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 420 µF Film Capacitor 1300V (1.3kV) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25690A1427K303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - DC | 1300V (1.3kV) | |
ESR (Equivalent Series Resistance) | 1.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 5.000" (127.00mm) | |
Termination | Threaded, Female | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,864.64000 | ₱4,864.64 |
| 12 | ₱4,144.73000 | ₱49,736.76 |
| 52 | ₱3,903.73154 | ₱202,994.04 |
| 100 | ₱3,824.28910 | ₱382,428.91 |

