


B25690A1507K101 | |
|---|---|
DigiKey Part Number | 495-B25690A1507K101-ND |
Manufacturer | |
Manufacturer Product Number | B25690A1507K101 |
Description | CAP FILM 500UF 10% 1.1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 µF Film Capacitor 1100V (1.1kV) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25690A1507K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.937" Dia (100.00mm) | |
Height - Seated (Max) | 5.315" (135.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,990.45000 | ₱3,990.45 |
| 12 | ₱3,366.65917 | ₱40,399.91 |
| 52 | ₱3,157.87923 | ₱164,209.72 |
| 100 | ₱3,089.02520 | ₱308,902.52 |

