8200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
B32021A3332K

B32021A3822M000

DigiKey Part Number
495-4085-ND
Manufacturer
Manufacturer Product Number
B32021A3822M000
Description
CAP FILM 8200PF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32021A3822M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,168
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱52.40000₱52.40
10₱33.40800₱334.08
50₱25.89240₱1,294.62
100₱23.57580₱2,357.58
500₱19.67890₱9,839.45
1,000₱18.47241₱18,472.41
3,000₱16.98267₱50,948.01
5,000₱16.43187₱82,159.35
Manufacturers Standard Package