68 µF Film Capacitor 850V 2100V (2.1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32373A8686J050

DigiKey Part Number
495-77661-ND
Manufacturer
Manufacturer Product Number
B32373A8686J050
Description
CAP FILM 68UF 5% 2.1KVDC RADIAL
Customer Reference
Detailed Description
68 µF Film Capacitor 850V 2100V (2.1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 70°C
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
3.346" Dia (85.00mm)
Capacitance
Height - Seated (Max)
9.744" (247.50mm)
Tolerance
±5%
Termination
Threaded, Male
Voltage Rating - AC
850V
Lead Spacing
1.378" (35.00mm)
Voltage Rating - DC
2100V (2.1kV)
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,488.88000₱4,488.88
12₱3,809.66167₱45,715.94